Texas Instruments PCM3010DB

24-bit Stereo Audio Codec 96kHz (ADC) 192 kHz (DAC) with Single-Ended Analog Input/Output 24-SSOP -25 to 85
$ 9.674
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM3010DB.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages18 years ago

element14 APAC

Farnell

iiiC

Jameco (USA)

Inventory History

3 month trend:
+3.90%

CAD Models

Download Texas Instruments PCM3010DB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.674
$ 7
$ 7
Stock
414,726
402,475
402,475
Authorized Distributors
4
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Resolution
3 B
3 B
3 B
Interface
-
-
-
Number of A/D Converters
2
1
1
Number of DAC Channels
2
-
-
Signal to Noise Ratio (SNR)
100 dB
100 dB
100 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

Texas InstrumentsTLC320AD77CDBR
General Purpose Audio Codec 2ADC / 2DAC Ch 28-Pin SSOP T/R
Texas InstrumentsTLC320AD77CDB
Tube EAR99 Obsolete Nickel/Palladium/Gold (Ni/Pd/Au) codec 100dB 3V 208.397344mg 160mW
Texas InstrumentsPCM3002E
General Purpose Audio Codec 2ADC / 2DAC Ch 24-Pin SSOP Tube / IC 20-BIT STEREO CODEC 24-SSOP
Cirrus LogicCS4220-KSZ
General Purpose Audio Codec 2ADC / 2DAC Ch 28-Pin SSOP
Cirrus LogicCS4221-KS
General Purpose Audio Codec 2ADC / 2DAC Ch 28-Pin SSOP
Cirrus LogicCS4228A-KSZ
General Purpose Audio Codec 2ADC / 6DAC Ch 28-Pin SSOP

Descriptions

Descriptions of Texas Instruments PCM3010DB provided by its distributors.

24-bit Stereo Audio Codec 96kHz (ADC) 192 kHz (DAC) with Single-Ended Analog Input/Output 24-SSOP -25 to 85
General Purpose Audio Codec 2ADC / 2DAC Ch 24-Pin SSOP Tube
AUDIO CODEC, 24 BIT, 192KHZ, SSOP-24
Codecs - Voice Band 24-Bit Stereo Audio Codec
IC, AUDIO CODEC, SMD, 3010, SSOP24
PCM3010 24-BIT STEREO AUDIO CODE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.