Texas Instruments TPS2223ADBR

Dual-Slot Cardbus Power-Interface Switches for Serial PCMCIA Controllers 24-SSOP -40 to 85
$ 3.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2223ADBR.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages15 years ago
Datasheet10 pages23 years ago

Mouser

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS2223ADBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.07
$ 3.568
$ 3.568
Stock
390,317
176,768
176,768
Authorized Distributors
3
2
2
Number of Outputs
4
4
4
Max Output Current
1 A
1 A
1 A
Max Supply Voltage
-
3.6 V
3.6 V
Min Supply Voltage
-
3 V
3 V
Resistance
85 mΩ
85 mΩ
85 mΩ
Fault Protection
Over Temperature
Over Temperature
Over Temperature
Turn-Off Delay Time
-
-
-
Turn-On Delay Time
-
-
-
Operating Supply Voltage
-
-
-
Case/Package
SSOP
SSOP
SSOP
Packaging
Tape & Reel (TR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsPCA9535DBR
16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 24-SSOP -40 to 85
Texas InstrumentsPCA9535DBQR
16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 24-SSOP -40 to 85
Texas InstrumentsPCF8575DB
16-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 24-SSOP -40 to 85
NXP SemiconductorsPCF8575TS/1,112
PCF8575 Series Remote 16 Bit I/O Expander for I2C-Bus to Parallel Port - SSOP 24
NXP SemiconductorsPCF8575TS/1,118
PCF8575 Series Remote 16-bit I/O Expander for I2C-Bus to Parallel Port -SSOP-24
NXP SemiconductorsPCA8575DB,118
PCA8575 Series 5.5 V 16-bit I/O Expander for I2C-Bus with Interrupt - SSOP - 24

Descriptions

Descriptions of Texas Instruments TPS2223ADBR provided by its distributors.

Dual-Slot Cardbus Power-Interface Switches for Serial PCMCIA Controllers 24-SSOP -40 to 85
Current Limit SW 1-IN 1-OUT 7V to 13.5V 1A 24-Pin SSOP T/R
high-end SSOP-24 SMD mount,glue mount 2mm(height)
GULL WING ROHS3Compliant Active Lead Free PCMCIA Switch Power Switch/Driver -40C~85C TA 95m Ohm 1A 3V
IC PWR INTRFACE SWITCH 24-SSOP
PCMCIA Memory Card IC; Leaded Process Compatible:Yes; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Package/Case:24-SSOP; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.