Texas Instruments TPS2223ADB

Dual-Slot Cardbus Power-Interface Switches for Serial PCMCIA Controllers 24-SSOP -40 to 85
$ 3.568
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2223ADB.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages15 years ago
Datasheet10 pages23 years ago

Mouser

Newark

Factory Futures

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS2223ADB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.568
$ 3.07
$ 3.07
Stock
177,783
412,685
412,685
Authorized Distributors
2
3
3
Number of Outputs
4
4
4
Max Output Current
1 A
1 A
1 A
Max Supply Voltage
3.6 V
-
-
Min Supply Voltage
3 V
-
-
Resistance
85 mΩ
85 mΩ
85 mΩ
Fault Protection
Over Temperature
Over Temperature
Over Temperature
Turn-Off Delay Time
-
-
-
Turn-On Delay Time
-
-
-
Operating Supply Voltage
-
-
-
Case/Package
SSOP
SSOP
SSOP
Packaging
-
Tape & Reel (TR)
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS2220BDB
Single PC Card, Serial Interface, Power Switch 24-SSOP -40 to 85
Texas InstrumentsTPS2224ADBG4
Dual-Slot Cardbus Power-Interface Switches for Serial PCMCIA Controllers 24-SSOP -40 to 85
Texas InstrumentsDIR1703E
Audio Interface Receiver 1RX 28-Pin SSOP Rail
Analog Front End IC, 2 Channels, 24 bit, SPI, 2.7 V to 3.6 V, 20 Pins, SSOP
Analog Front End IC, 4 Channels, 24 bit, SPI, 2.7 V to 3.6 V, 28 Pins, PSSOP
MicrochipMCP2150-I/SS
IrDA Standard Protocol Stack Controller, DTE Support, -40°C to 85°C, 20-Pin SSOP Tube

Descriptions

Descriptions of Texas Instruments TPS2223ADB provided by its distributors.

Dual-Slot Cardbus Power-Interface Switches for Serial PCMCIA Controllers 24-SSOP -40 to 85
Current Limit SW 1-IN 1-OUT 7V to 13.5V 1A 24-Pin SSOP Tube
high-end SSOP-24 SMD mount 2mm(height)
IC PWR INTRFACE SWITCH 24-SSOP
3-CHANNEL POWER SUPPLY SUPPORT CKT PDSO24
DUAL PCMCIA SWITCH W/SERIAL INTERFACE
PCMCIA Switching; Supply Voltage Min:3.3V; Supply Voltage Max:13.5V; Termination Type:SMD; Package/Case:24-SSOP; No. of Pins:24; Leaded Process Compatible:Yes; Output Current Max:1A; PCMCIA Function:Power Distribution ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.