Texas Instruments PCA9535DBR

16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 24-SSOP -40 to 85
$ 1.373
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9535DBR.

Texas Instruments

Datasheet42 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet39 pages15 years ago

Mouser

SHENGYU ELECTRONICS

HQonline

iiiC

Inventory History

3 month trend:
-33.86%

CAD Models

Download Texas Instruments PCA9535DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.373
$ 1.474
Stock
155,664
247,683
Authorized Distributors
2
2
Case/Package
SSOP
SSOP
Number of Pins
24
24
Interface
I2C, SMBus
I2C, SMBus
Frequency
400 kHz
400 kHz
Number of I/Os
16
16
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Ambient Temperature Range High
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsTCA9535DBR
10mA 25mA I2C,SMBus 16 1.65V 5.5V 400KHz yes SSOP-24 SMD mount,glue mount 8.2mm*5.3mm*2mm
NXP SemiconductorsPCF8575TS/1,112
PCF8575 Series Remote 16 Bit I/O Expander for I2C-Bus to Parallel Port - SSOP 24
NXP SemiconductorsPCF8575TS/1,118
PCF8575 Series Remote 16-bit I/O Expander for I2C-Bus to Parallel Port -SSOP-24
NXP SemiconductorsPCA8575DB,118
PCA8575 Series 5.5 V 16-bit I/O Expander for I2C-Bus with Interrupt - SSOP - 24
Texas InstrumentsTCA9555DBR
3.5μA 10mA 25mA I2C,SMBus 16 1.65V 5.5V 400KHz yes SSOP-24 SMD mount,glue mount
Texas InstrumentsTPS2220ADBR
1A Single-Slot PC Card Power Switch w/ Serial Interface 24-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments PCA9535DBR provided by its distributors.

16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 24-SSOP -40 to 85
1μA 10mA 25mA I2C,SMBus 16 2.3V 5.5V 400KHz yes SSOP-24 SMD mount,glue mount
I2C/SMBus Interface 400kHz 5.5V 24-Pin SSOP T/R
I2C and SMBus Low Power I/O Expander 24-Pin SSOP T/R
REMOTE 16-BIT I2C AND SMBus, LOW-POWER I/O EXPANDER WITH INTERRUPT OUTPUT AND CONFIGURATION REGISTERS
CA9535 Tape & Reel (TR) ACTIVE (Last Updated: 3days ago) Active io expander 5.5V 8.2mm 400kHz 10mA 25mA
Logic - I2C 16-Bit I2C & SMBus Lo-Pwr I/O Expander
SSOP-24-208mil I/O Expanders ROHS
Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO24
IC XPNDR 400KHZ I2C SMBUS 24SSOP
IC I/O EXPANDER I2C 16B 24SSOP
Cartridge Fuses 250V 3A Fast Acting
PCA9535 DB,DBQ,DGV,DW,PW,RHL, RGE<AZ
16 I/O PIA-GENERAL PURPOSE PDSO24

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.