Texas Instruments PCF8575DB

16-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 24-SSOP -40 to 85
$ 2.42
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCF8575DB.

Texas Instruments

Datasheet39 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet40 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet32 pages15 years ago
Datasheet27 pages18 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.89%

CAD Models

Download Texas Instruments PCF8575DB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.42
$ 1.963
Stock
213,400
35,106,723
Authorized Distributors
3
4
Case/Package
SSOP
SSOP
Number of Pins
24
24
Interface
I2C, SMBus
-
Frequency
400 kHz
400 kHz
Number of I/Os
16
16
Min Supply Voltage
-
2.5 V
Max Supply Voltage
-
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Ambient Temperature Range High
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCF8575DB.

Related Parts

MicrochipMCP23018-E/SS
Microchip 16passagewayI/Oextender, I2Cinterface, SSOPencapsulation, SMD mount
Texas InstrumentsTCA9535DBR
IC, I2C, SMBus, 16-Bit, 1.65V-5.5V, 400kHz, SSOP-24, SMD, Adhesive Mount, 8.2mm × 5.3mm × 2mm
NXP SemiconductorsPCF8575TS/1,112
PCF8575 Series Remote 16 Bit I/O Expander for I2C-Bus to Parallel Port - SSOP 24
NXP SemiconductorsPCF8575TS/1,118
PCF8575 Series Remote 16-bit I/O Expander for I2C-Bus to Parallel Port -SSOP-24
NXP SemiconductorsPCA8575DB,118
PCA8575 Series 5.5 V 16-bit I/O Expander for I2C-Bus with Interrupt - SSOP - 24
Texas InstrumentsTCA9555DBR
3.5μA 10mA 25mA I2C,SMBus 16 1.65V 5.5V 400KHz yes SSOP-24 SMD mount,glue mount

Descriptions

Descriptions of Texas Instruments PCF8575DB provided by its distributors.

16-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 24-SSOP -40 to 85
PCF8575 Tube ACTIVE (Last Updated: 5days ago) Active io expander 5.5V 8.2mm 400kHz 10muA
10μA 10mA 25mA I2C,SMBus 16 2.5V 5.5V 400KHz yes SSOP-24 SMD mount
I2C/SMBus Interface 400kHz 5.5V 24-Pin SSOP Tube
Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO24
IC XPNDR 400KHZ I2C SMBUS 24SSOP
IC I/O EXPANDER I2C 16B 24SSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.