Texas Instruments TPS2205IDAPR

1A Dual-Slot PC Card Power Switch w/ Parallel Interface 32-HTSSOP -40 to 85
$ 4.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2205IDAPR.

Texas Instruments

Datasheet33 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet30 pages15 years ago
Datasheet14 pages27 years ago

Mouser

Newark

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS2205IDAPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.53
$ 6.8
Stock
286,766
232,903
Authorized Distributors
2
2
Number of Outputs
4
2
Max Output Current
1 A
-
Max Supply Voltage
-
5.25 V
Min Supply Voltage
-
0 V
Resistance
110 mΩ
110 mΩ
Fault Protection
Over Temperature
-
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
-
Case/Package
TSSOP
HTSSOP EP
Packaging
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsDS90LV804TSQ/NOPB
Matte Tin (Sn) DS90LV804 Tape & Reel (TR) CMOS signal splitter 0.25V 800mum -40C~85C 140mA
Texas InstrumentsSN65LVDS152DA
IC MUX RCVR DESERIALZR 32-TSSOP / 200Mbps Deserializer 3 Input 10 Output 32-TSSOP
Texas InstrumentsSN65LVDS151DA
CMOS LINE DRIVER 65LVDS151 Tube interface serializer 1.2mm 65mA 1.453W 3V~3.6V
Analog DevicesADG1414BRUZ
9.5 Ω RON ±15 V/+12 V/±5 V iCMOS Serially-Controlled Octal SPST Switches
Analog DevicesADG1414BRUZ-REEL7
Other Interface ICs; ADG1414BRUZ-REEL7; ANALOG DEVICES; 24; 16.5 V; 4.5 V; TSSOP
NXP SemiconductorsPCA9701PW,118
1μA SPI Serial 16(Input Only) 2.5V 5.5V 5MHz yes TSSOP-24 SMD mount 950μm(height)

Descriptions

Descriptions of Texas Instruments TPS2205IDAPR provided by its distributors.

1A Dual-Slot PC Card Power Switch w/ Parallel Interface 32-HTSSOP -40 to 85
Power-interface switch provides an integrated power-management
DUAL PCMCIA POWER I/F SWITCH, TSSOP
3-CHANNEL POWER SUPPLY SUPPORT CKT PDSO32
PCMCIA Memory Card IC; Leaded Process Compatible:Yes; No. of Pins:32; Operating Temperature Range:-40°C to +85°C; Package/Case:32-HTSSOP; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.