Texas Instruments TPS2205IDAP

1A Dual-Slot PC Card Power Switch w/ Parallel Interface 32-HTSSOP
$ 6.935
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2205IDAP.

Farnell

Datasheet33 pages12 years ago
Datasheet30 pages15 years ago
Datasheet33 pages10 years ago
Datasheet33 pages13 years ago

Texas Instruments

Mouser

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS2205IDAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.935
$ 4.656
Stock
233,615
290,382
Authorized Distributors
3
2
Number of Outputs
2
4
Max Output Current
-
1 A
Max Supply Voltage
5.25 V
-
Min Supply Voltage
0 V
-
Resistance
110 mΩ
110 mΩ
Fault Protection
-
Over Temperature
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
-
Case/Package
HTSSOP EP
TSSOP
Packaging
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS2216ADAP
1A Dual-Slot PC Card Power Switch w/ Serial Interface 32-HTSSOP -40 to 70
Texas InstrumentsTPS2236DAP
Dual slot ExpressCard™ power-interface switch 32-HTSSOP -40 to 85
Texas InstrumentsTPS2206IDAPR
1A Dual-Slot PC Card Power Switch w/ Serial Interface 32-HTSSOP -40 to 85
NXP SemiconductorsUJA1065TW/5V0/C/T
IC CAN/LIN FAIL-SAFE HS 32HTSSOP
NXP SemiconductorsUJA1066TW/5V0/T,51
CAN Normal/Sleep/Standby 9V/12V/15V/18V/24V/28V 32-Pin HTSSOP EP T/R
HTSSOP-24 Interface - Specialized ROHS

Descriptions

Descriptions of Texas Instruments TPS2205IDAP provided by its distributors.

1A Dual-Slot PC Card Power Switch w/ Parallel Interface 32-HTSSOP
Power-interface switch provides an integrated power-management
high-end HTSSOP-32 SMD mount 1.05mm(height)
IC, PC CARD POWER SWITCH 13.5V H32-TSSOP
IC PCMCIA PWR I/F SWITCH32HTSSOP
IC, PCMCIA PWR I/F SW 32-TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2205IDAP.