What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments DS90LV804TSQ/NOPB

140mA LVDS 4 4 3.15V 2ns 3.45V CML, LVDS, LVPECL -0.1V(Min) 100mV(Max) 800Mbps WQFN-32 , 800¦Ìm
$ 4.448
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90LV804TSQ/NOPB.

Texas Instruments

Datasheet15 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages13 years ago
Technical Drawing2 pages14 years ago

Arrow Electronics

Newark

SHENGYU ELECTRONICS

element14

Inventory History

3 month trend:
+17.08%

CAD Models

Download Texas Instruments DS90LV804TSQ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS90LV804TSQ/NOPB.
Reference Designs

Related Parts

Texas InstrumentsSN65LVDT352PW
Quad receiver with -4 to 5-V common-mode range 24-TSSOP -40 to 85
Texas InstrumentsSN65LVDT352PWR
Quad receiver with -4 to 5-V common-mode range 24-TSSOP -40 to 85
Texas InstrumentsSN65LVDS352PW
Quad LVDS receiver with -4 to 5-V common-mode range 24-TSSOP -40 to 85
Analog DevicesADM3312EARUZ
+2.7V Serial Port RS-232 Transceiver (3 Drivers / 3 Receivers) with 15kV ESD
Analog DevicesADM3311EARUZ
Triple Transmitter Quint Receiver RS-232 28-Pin TSSOP Tube
Analog DevicesADM208EARUZ
EMI/EMC Compliant, ±15kV Protected, RS-232 230kBPS Transceiver with 4 Drivers & 4 Receivers

Descriptions

Descriptions of Texas Instruments DS90LV804TSQ/NOPB provided by its distributors.

140mA LVDS 4 4 3.15V 2ns 3.45V CML,LVDS,LVPECL -0.1V(Min) 100mV(Max) 800Mbps WQFN-32 , 800¦Ìm
Matte Tin (Sn) DS90LV804 Tape & Reel (TR) CMOS signal splitter 0.25V 800mum -40C~85C 140mA
Buffer IC; Amplifier Type:Buffer; No. of Amplifiers:4; Amplifier Output:Fully Differential; Supply Voltage Min:3.15V; Supply Voltage Max:3.45V; Package/Case:32-LLP; No. of Pins:32; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes
IC, LVDS, BUFFER/REPEATER, LLP-32; Device Type:Differential Buffer / Repeater; Supply Current Max:140mA; Peak-to-Peak Jitter Max:35ps; Supply Voltage Range:3.15V to 3.45V; Driver Case Style:LLP; No. of Pins:32; Signaling Rate:800Mbps; Signal Input Type:CML, LVDS, LVPECL; Output Level Type:LVDS; ESD HBM:12kV; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS90LV804TSQ/NOPB .
  • DS90LV804TSQNOPB