Texas Instruments SN65LVDS151DA

CMOS LINE DRIVER 65LVDS151 Tube interface serializer 1.2mm 65mA 1.453W 3V~3.6V
$ 7.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS151DA.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN65LVDS151DA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.475
$ 5.726
Stock
216,524
257,875
Authorized Distributors
3
2
Case/Package
TSSOP
TSSOP
Number of Pins
32
32
Logic Function
-
-
Interface
-
-
Number of Drivers
1
1
Number of Receivers
10
10
Data Rate
200 Mbps
200 Mbps
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65LVDS151DA.

Related Parts

Texas InstrumentsUCC5672PWP
MULTIMODE (LVD/SE) SCSI 9 LINE TERMINATOR SCSI Terminator, 9-Line, 105ohm, BICMOS, PDSO28
Texas InstrumentsUCC5673PWP
9 Line 2.7-5V Multimode Term. for SCSI through Ultra320 w/ SPI-3 Mode Change Delay & everse Disconn 28-TSSOP 0 to 70
Texas InstrumentsUCC5680PW24
9 Line 2.7- 5V LVD Terminator for Ultra2 through Ultra320 SCSI w/ SPI-3 Mode Change Delay 24-TSSOP 0 to 70
ICL3243 Series 250 Mbps 5.5 V RS-232 Transmitter/Receiver - TSSOP-28
±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers
±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers

Descriptions

Descriptions of Texas Instruments SN65LVDS151DA provided by its distributors.

CMOS LINE DRIVER 65LVDS151 Tube interface serializer 1.2mm 65mA 1.453W 3V~3.6V
LVDS 10 3V 3.6V LVDS,LVTTL 200Mbps TSSOP-32 SMD mount 11mm*6.2mm*1.15mm
MuxIt ™ serializer-transmitter 32-TSSOP -40 to 85
LVDS Serializer 200Mbps 32-Pin TSSOP Tube
Serializers and Deserializers TM Serializer
IC MUX SER TRANSMITTER 32-TSSOP
SN65LVDS151 MUXIT ALIZER-TRANSMI
LVDS DRIVER; Device Type:Transmitter; Supply Current Max:30mA; Peak-to-Peak Jitter Max:2.3ns; Signaling Rate:200Mbps; Input Level Type:LVDS; Output Level Type:LVDS; Supply Voltage Range:3V to 3.6V; ESD HBM:12kV ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.