Texas Instruments SN65LVDS152DA

IC MUX RCVR DESERIALZR 32-TSSOP / 200Mbps Deserializer 3 Input 10 Output 32-TSSOP
$ 7.538
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS152DA.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet17 pages15 years ago
Datasheet14 pages18 years ago

Mouser

Factory Futures

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN65LVDS152DA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.538
$ 5.771
Stock
260,908
189,599
Authorized Distributors
3
2
Case/Package
TSSOP
TSSOP
Number of Pins
32
32
Logic Function
-
-
Interface
-
-
Number of Drivers
10
10
Number of Receivers
1
1
Data Rate
200 Mbps
200 Mbps
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65LVDS152DA.

Related Parts

Texas InstrumentsDS90LV110TMTC/NOPB
90LV SERIES LOW SKEW CLOCK DRIVER 10 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) PDSO28
Texas InstrumentsDS90LV110ATMT/NOPB
Low Skew Clock Driver, 90LV Series, 10 True Output(s), 0 Inverted Output(s), PDSO28
Texas InstrumentsDS90LV110ATMTX/NOPB
Low Skew Clock Driver, 90LV Series, 20 True Output(s), 0 Inverted Output(s), PDSO28
Analog DevicesMAX9153EUI
118mA LVDS 1 10 3V 2.3ns 3.6V LVDS -0.05V 50mV 800Mbps TSSOP-28 SMD mount 9.7mm*4.4mm*1.1mm

Descriptions

Descriptions of Texas Instruments SN65LVDS152DA provided by its distributors.

IC MUX RCVR DESERIALZR 32-TSSOP / 200Mbps Deserializer 3 Input 10 Output 32-TSSOP
LVDS 3 3V 3.6V LVDS 200Mbps TSSOP-32 SMD mount 11mm*6.2mm*1.15mm
MuxIt ™ receiver-deserializer 32-TSSOP -40 to 85
LVDS Deserializer 200Mbps 0.454V 32-Pin TSSOP Tube
Serializers and Deserializers TM Deserializer
IC MUX RCVR DESERIALZR 32-TSSOP
SN65LVDS152 MUXIT , RECEIVER-DES

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.