Texas Instruments TPS2105D

2.7-V to 5.5-V, 250-mΩ, 0.5-A, 1.3-Ω, 0.1-A power mux with active high enable and ind 8-SOIC -40 to 85
$ 1.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2105D.

Texas Instruments

Technical Drawing2 pages14 years ago
Official datasheet0 pages0 years ago

Newark

Mouser

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS2105D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS2101D
2.7-V to 4-V, 250-mΩ, 0.5-A, 1.3-Ω, 0.01-A power mux with active high enable and comm 8-SOIC -40 to 85
Texas InstrumentsTPS2102D
2.7-4V Dual In/Single Out MOSFET, 0.5A Main/0.1A Aux Input, Act-Low Enable, Comm. Temp. 8-SOIC
Texas InstrumentsTPS62103D
Multimode 2MHz Synchronous Buck Converter with Adjustable Output 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TPS2105D provided by its distributors.

2.7-V to 5.5-V, 250-mΩ, 0.5-A, 1.3-Ω, 0.1-A power mux with active high enable and ind 8-SOIC -40 to 85
Pwr Mux 2.7V to 5.5V 0.5A 8-Pin SOIC Tube
Power Muxes and Current Limited Switches Dual In/Single Out MOSFET
18¦ÌA 2.7V 5.5V / SOIC-8 1.5mm
ACTIVE (Last Updated: 1day ago) Tube Handheld/Mobile Devices e4 OR controller 500mA 100mA 1.75mm 2.7V~5.5V 6mus
V AUX POWER-DISTRIBUTION SWITCH,
ZENER DIODES (CORRESPONDS TO AEC
Multiplexer IC; Operating Temperature Range:-40°C to +85°C; No. of Pins:8; Leaded Process Compatible:Yes; Package/Case:8-SOIC; Peak Reflow Compatible (260 C):Yes; Current Limit:500mA; Distribution Switch Case Style:SOIC ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.