Texas Instruments TPS2101D

2.7-V to 4-V, 250-mΩ, 0.5-A, 1.3-Ω, 0.01-A power mux with active high enable and comm 8-SOIC -40 to 85
$ 1.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2101D.

Texas Instruments

Technical Drawing2 pages14 years ago
Official datasheet0 pages0 years ago

Mouser

SHENGYU ELECTRONICS

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS2101D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS2102D
2.7-4V Dual In/Single Out MOSFET, 0.5A Main/0.1A Aux Input, Act-Low Enable, Comm. Temp. 8-SOIC
Texas InstrumentsTPS2105D
2.7-V to 5.5-V, 250-mΩ, 0.5-A, 1.3-Ω, 0.1-A power mux with active high enable and ind 8-SOIC -40 to 85
Texas InstrumentsTPS62103D
Multimode 2MHz Synchronous Buck Converter with Adjustable Output 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TPS2101D provided by its distributors.

2.7-V to 4-V, 250-mΩ, 0.5-A, 1.3-Ω, 0.01-A power mux with active high enable and comm 8-SOIC -40 to 85
VAUX POWER-DISTRIBUTION SWITCHES | IC OR CTRLR SRC SELECT 8SOIC
Power Muxes and Current Limited Switches Dual In/Single Out MOSFET
Operational Amplifiers - Op Amps Auto Cat Lo-Pwr Sgl Op Amp
10¦ÌA -0.3V 2.7V 5V 4V / SOIC-8 1.5mm
ACTIVE (Last Updated: 1day ago) Tube Handheld/Mobile Devices e4 ideal diode 10muA 1.75mm 2.7V~4V 370mus
0.5A Main/0.01A Aux Input Power Mux
2-CHANNEL POWER SUPPLY SUPPORT CKT PDSO8
TPS2101 2.7-4V DUAL IN/SINGLE OU
Multiplexer IC; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Current Limit:500mA; Distribution Switch Case Style:SOIC ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.