Texas Instruments TPS2066DR

2-ch, 1A loading, 1.5A ILIMIT, 2.7-5.5V, 70mΩ USB power switch, active-high 8-SOIC -40 to 125
$ 1.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2066DR.

Newark

Datasheet42 pages11 years ago
Datasheet32 pages10 years ago
Datasheet42 pages12 years ago

Texas Instruments

Mouser

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
+9.42%

CAD Models

Download Texas Instruments TPS2066DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.068
$ 1.706
$ 1.706
Stock
537,625
243,974
243,974
Authorized Distributors
5
1
1
Number of Outputs
2
2
2
Max Output Current
1 A
1 A
1 A
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Resistance
-
70 mΩ
70 mΩ
Fault Protection
Over Temperature
-
-
Turn-Off Delay Time
-
-
-
Turn-On Delay Time
-
-
-
Operating Supply Voltage
-
-
-
Case/Package
SOIC
SOIC
SOIC
Packaging
Tape & Reel (TR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2066DR.

Related Parts

Texas InstrumentsTPS2062ADR
2-ch, 1A loading, 1.6A ILIMIT, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SOIC -40 to 85
Texas InstrumentsTPS2066ADR
2-ch, 1A loading, 1.6A ILIMIT, 2.7-5.5V, 70mΩ USB power switch, active-high 8-SOIC -40 to 125
Texas InstrumentsTPS2062CDR
2-ch, 1A loading, 4.5-5.5V, 70mΩ USB power switch, active-low, output discharge, reverse blocking 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TPS2066DR provided by its distributors.

2-ch, 1A loading, 1.5A ILIMIT, 2.7-5.5V, 70mΩ USB power switch, active-high 8-SOIC -40 to 125
CURRENT LIMITED POWER SWITCH 5.5V 8-SOIC FULL REEL
Dual 1A Power Distribution Switch, 2.7-5.5V, 8-SOIC
USB Power Switches & Controllers Dual 1A Current-Limited
Specialty Drivers; TPS2066DR; TEXAS INSTRUMENTS; 2; 8; 5.5 V
2.7V~5.5V 70mΩ 1A SOP-8 Power Distribution Switches ROHS
Power Supply Support Circuit, Fixed, 1 Channel, PDSO8
SOIC-8 SMD, Adhesive Mount, 1.75mm H
IC PWR SWITCH N-CHAN 1:2 8SOIC
DUAL CURRENT-LIMITED PWR DISTRIBUTION SW
Tape & Reel (TR) TPS2066 Current Limiting (Fixed) Over Temperature UVLO e4 power distribution switch 4.9mm 5.5V 1A 70m Ohm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.