Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS2041BDGNG4

USB Power SW Hi Side/DIST Single 5.5V 0.75A to 1.25A 8-Pin HTSSOP EP Tube
$ 0.887
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2041BDGNG4.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet51 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet9 pages19 years ago

Mouser

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS2041BDGNG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.887
$ 0.807
Stock
201,226
7,087,238
Authorized Distributors
1
5
Number of Outputs
1
1
Max Output Current
-
-
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
2.7 V
2.7 V
Resistance
-
70 mΩ
Fault Protection
-
-
Turn-Off Delay Time
-
10 ms
Turn-On Delay Time
-
3 ms
Operating Supply Voltage
-
-
Case/Package
HTSSOP EP
MSOP
Packaging
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 year ago)

Related Parts

Texas InstrumentsTPS2051BDGN
USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.75A to 1.25A 8-Pin HTSSOP EP Tube
Texas InstrumentsTPS2065DGNR
1A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-HVSSOP -40 to 125
Texas InstrumentsTPS2068DGNR
1.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-low, reverse blocking 8-HVSSOP -40 to 105

Descriptions

Descriptions of Texas Instruments TPS2041BDGNG4 provided by its distributors.

USB Power SW Hi Side/DIST Single 5.5V 0.75A to 1.25A 8-Pin HTSSOP EP Tube
IC PWR SWITCH N-CHAN 1:1 8MSOP Power Switch/Driver 1:1 N-Channel 500mA 8-HVSSOP
PCMCIA Memory Card IC; Leaded Process Compatible:Yes; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Package/Case:8-HTSSOP; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.