Texas Instruments TPS2015PE4

1.1A, 4-5.5V Single Hi-Side MOSFET, Fault Report, Act-Low Enable 8-PDIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2015PE4.

Texas Instruments

Datasheet21 pages21 years ago

Arrow Electronics

iiiC

Alternate Parts

Price @ 1000
$ 2.138
Stock
0
248,395
Authorized Distributors
0
2
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
-
-
Interface
-
-
Min Supply Voltage
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V

Descriptions

Descriptions of Texas Instruments TPS2015PE4 provided by its distributors.

1.1A, 4-5.5V Single Hi-Side MOSFET, Fault Report, Act-Low Enable 8-PDIP
Res Thick Film 0603 15K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
USB Power SW Hi Side/DIST Single 5.5V 2A 8-Pin PDIP Tube
USB Power Switches & Controllers SINGLE HI-SIDE MOSFET

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.