Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPL0202-10MRTER

Digital Potentiometer 10kOhm 256POS Non-Volatile Linear 16-Pin WQFN EP T/R
$ 1.746
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPL0202-10MRTER.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages14 years ago
Technical Drawing2 pages15 years ago

Newark

Farnell

iiiC

Arrow Electronics

Inventory History

3 month trend:
-77.54%

CAD Models

Download Texas Instruments TPL0202-10MRTER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPL0202-10MRTER.

Related Parts

Texas InstrumentsTPL0102-100RUCR
Digital Potentiometer 100kOhm 256POS Non-Volatile Linear 14-Pin X2QFN T/R

Descriptions

Descriptions of Texas Instruments TPL0202-10MRTER provided by its distributors.

Digital Potentiometer 10kOhm 256POS Non-Volatile Linear 16-Pin WQFN EP T/R
TPL0102 SPI e4 ACTIVE (Last Updated: 3days ago) digital potentiometer 2MHz 3/5V 10kOhm 800mum
IC, DIGITAL POT, 10KOHM, DUAL, QFN16 - More Details
Digital Potentiometer, 1 Func, 10000ohm, 3-wire Serial Control Interface, 256 Positions, PQCC16
256-tap dual-channel digital potentiometer (digipot) with SPI and nonvolatile memory 16-WQFN -40 to 105
DIGITAL POT, 256POS, 10K, 16WQFN; End To End Resistance:10kohm; No. of Pots:Dual; Control Interface:SPI; Track Taper:Linear; Resistance Tolerance:± 20%; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Potentiometer IC Case Style:QFN; No. of Pins:16Pins; No. of Steps:256; Temperature Coefficient:± 132ppm/°C; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:Dual 256-Tap Non-Volatile Digital Pots; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 2 - 1 year; SVHC:No SVHC (27-Jun-2018); No. Steps:256; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2.7V to 5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPL0202-10MRTER .
  • TPL0202-10MRTER.