Texas Instruments TPIC6B259DW

8-bit addressable latch with 150mA/ch 20-SOIC -40 to 125
$ 1.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPIC6B259DW.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages13 years ago
Technical Drawing4 pages10 years ago
Datasheet17 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

SHENGYU ELECTRONICS

Newark

iiiC

Arrow Electronics

Inventory History

3 month trend:
+68.49%

CAD Models

Download Texas Instruments TPIC6B259DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.238
$ 1.174
$ 1.174
Stock
131,186
320,084
320,084
Authorized Distributors
4
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Number of Outputs
8
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Output Current
-
-
-
Output Voltage
50 V
-
-
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPIC6B273DWG4
Flip Flop D-Type Bus Interface Pos-Edge Open Drain 1-Element Automotive 20-Pin SOIC Tube
Texas InstrumentsTPIC6B273DWR
ANALOG DEVICES REF02CPZ Voltage Reference, Precision, Series - Fixed, REF02 Series, 5V, DIP-8
Texas InstrumentsTPIC6B273DWRG4
Flip Flop D-Type Bus Interface Pos-Edge Open Drain 1-Element Automotive 20-Pin SOIC T/R
D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
Latch Transparent 3-ST 8-CH D-Type Automotive 20-Pin SOIC W Tube / IC BUFF DVR TRI-ST OCTAL 20SOIC
8¦ÌA 8.5ns 1 4.5V 5.5V 24mA D-Type Transparent Latch 74AC 1 24mA SOIC-20 12.95mm*7.6mm*2.4mm

Descriptions

Descriptions of Texas Instruments TPIC6B259DW provided by its distributors.

8-bit addressable latch with 150mA/ch 20-SOIC -40 to 125
Latch Addressable Open Drain 8-CH D-Type Automotive 20-Pin SOIC Tube
TPIC6B259 Tube 6B TPIC latch circuit 300muA 150ns 513.211417mg -40C~125C
Texas Instruments d, SOIC, 8Bit, 20
IC 8BIT ADDRESSABLE LATCH 20SOIC
POWER LOGIC 8-BIT ADDRESSABLE LATCH
TPIC6B259 8-BIT ADDRESSABLE LATC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.