Texas Instruments TPIC6A596DWR

6A TPIC6A596 Non-RoHS Compliant Tape & Reel (TR) shift register 125ns 595.510083mg 5V -40C~125C

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPIC6A596DWR.

Texas Instruments

Datasheet17 pages15 years ago
Datasheet15 pages19 years ago

Arrow Electronics

CAD Models

Download Texas Instruments TPIC6A596DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.932
Stock
46,761
302,788
Authorized Distributors
0
2
Case/Package
SOIC
SOIC
Number of Pins
24
24
Logic Function
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
125 ns
125 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Descriptions

Descriptions of Texas Instruments TPIC6A596DWR provided by its distributors.

6A TPIC6A596 Non-RoHS Compliant Tape & Reel (TR) shift register 125ns 595.510083mg 5V -40C~125C
Shift Register Single 8-Bit Serial to Serial/Parallel 24-Pin SOIC T/R
8-Bit Shift Register 24-SOIC -40 to 125
Register Logic IC; Shift Register Function:Serial-In / Parallel-Out; No. of Elements:1; Output Type:Standard; Logic Case Style:SOIC; No. of Pins:24; Supply Voltage Range:4.5V to 5.5V; Operating Temperature Range:-40°C to +125°C ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.