Texas Instruments TPIC46L01DBR

1.2-mA/1.2-mA 6-channel gate driver with disable in Shorted-Load, Open-Load, and Over-Bat-voltage 28-SSOP
$ 1.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPIC46L01DBR.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet22 pages15 years ago
Datasheet20 pages20 years ago
Datasheet9 pages28 years ago

SHENGYU ELECTRONICS

HQonline

iiiC

CAD Models

Download Texas Instruments TPIC46L01DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.66
$ 2.353
$ 2.353
Stock
182,646
175,281
175,281
Authorized Distributors
1
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Channel Type
-
-
-
Number of Drivers
-
6
6
Max Output Current
-
-
-
Rise Time
-
30 ns
30 ns
Fall Time
-
20 ns
20 ns
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V
Max Power Dissipation
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of Texas Instruments TPIC46L01DBR provided by its distributors.

1.2-mA/1.2-mA 6-channel gate driver with disable in Shorted-Load, Open-Load, and Over-Bat-voltage 28-SSOP
Driver 3V 0.0012A 6-OUT Low Side Non-Inv 28-Pin SSOP T/R
Serial and Parallel Low Side Pre FET Driver 28-Pin SSOP
Tape & Reel (TR) TPIC46L01 Low-Side ACTIVE (Last Updated: 1week ago) gate driver 3.5mus 3mus -40C~150C TJ 1.2mA 1.2mA 5V
MOSFET Driver IC; Device Type:Low Side; Peak Output Current:1.2mA; Supply Voltage Range:4.5V to 5.5V; Driver Case Style:SSOP; No. of Pins:28; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.