Texas Instruments TPIC44L01DB

1.2-mA/1.2-mA 4-channel gate driver with disable in Short-Load, Open-Load, Over-Bat-voltage 24-SSOP
$ 0.955
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPIC44L01DB.

Texas Instruments

Datasheet24 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet24 pages15 years ago
Datasheet22 pages18 years ago
Datasheet9 pages28 years ago

Newark

Jameco

DigiKey

Sierra IC

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 0.955
$ 1.36
$ 1.36
Stock
165,406
367,227
367,227
Authorized Distributors
1
1
1
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Channel Type
-
-
-
Number of Drivers
4
-
-
Max Output Current
-
-
-
Rise Time
30 ns
-
-
Fall Time
20 ns
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-
Max Power Dissipation
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Descriptions

Descriptions of Texas Instruments TPIC44L01DB provided by its distributors.

1.2-mA/1.2-mA 4-channel gate driver with disable in Short-Load, Open-Load, Over-Bat-voltage 24-SSOP
4-CHANNEL SERIAL AND PARALLEL LOW-SIDE PRE-FET DRIVER | IC DRIVER PRE FET 4 CHAN 24-SSOP
Driver 3V 0.0012A 4-OUT Low Side Non-Inv 24-Pin SSOP T/R
ROHS3Compliant Obsolete N-Channel P-Channel MOSFET Surface Mount gate driver 4.5V~5.5V 1.2mA 1.2mA -40C~150C TJ 3.5mus 3mus
MOSFET Driver IC; Device Type:Low Side; No. of Outputs:4; Output Voltage:15V; Output Current:1.2mA; Supply Voltage Min:4.5V; Supply Voltage Max:7V; Termination Type:SMD; Package/Case:24-SSOP; No. of Pins:24

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.