Texas Instruments TPD6E001RSER

Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, 1 Element, Silicon, MO-228UEFD
$ 0.256
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPD6E001RSER.

Texas Instruments

Datasheet15 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages18 years ago

HQonline

Newark

Farnell

LCSC

Inventory History

3 month trend:
+470%

CAD Models

Download Texas Instruments TPD6E001RSER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.256
$ 0.478
Stock
579,822
208,155
Authorized Distributors
4
1
Case/Package
QFN
QFN
Number of Pins
10
10
Logic Function
-
-
Frequency
-
-
Interface
LVDS
LVDS
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsTPD6E05U06RVZR
ESD Suppressor Diode Array ±15kV@Air Gap/±12kV@Contact Disc 14-Pin UQFN T/R
PESD5V0U5BF; PESD5V0U5BV - Ultra low capacitance bidirectional fivefold ESD protection arrays
PESD5V0U5BF; PESD5V0U5BV - Ultra low capacitance bidirectional fivefold ESD protection arrays

Descriptions

Descriptions of Texas Instruments TPD6E001RSER provided by its distributors.

Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, 1 Element, Silicon, MO-228UEFD
TVS Diodes & ESD Suppressors; TPD6E001RSER; TEXAS INSTRUMENTS; 5 V; 105.5 V; 11 V; 11 V
ESD Suppressor Diode Diode Array Uni-Dir 5.5V 10-Pin UQFN T/R
6 channel 1.5-pF, 5.5-V, ±8-kV ESD protection diode with 1-nA max leakage & VCC pin for USB 2.0 10-UQFN -40 to 85
UQFN-10(1.5x2) ESD and Surge Protection (TVS/ESD) ROHS
ESD Suppressor Diode Arrays ±15KV 10-Pin UQFN T/R
Texas Instruments ESD , 100V, , UQFN, 11V
Electrostatic Discharge (ESD) Protects Devices
6-CHANNEL 15-kV ESD PROTECTION ARRAY
Diode, Esd-Prot, 6Ch, 10Uqfn; Clamping Voltage Vc Max:-; Diode Case Style:Qfn; No. Of Pins:10Pins; Operating Voltage:950Mv; Power Dissipation Pd:-; Product Range:Tpd6E Series; Automotive Qualification Standard:-; Svhc:No Svhc Rohs Compliant: Yes |TEXAS INSTRUMENTS TPD6E001RSER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPD6E001RSER .
  • TPD6E001RSER.