onsemi ESDR0502NMUTAG

ESD Suppressor Diode Diode Array Uni-Dir 5.5V 6-Pin UDFN T/R / TVS DIODE 5.5VWM 6UDFN
$ 0.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ESDR0502NMUTAG.

IHS

Datasheet6 pages9 years ago

Upverter

HQonline

Newark

Newchip Electronics Limited

Inventory History

3 month trend:
+1093%

CAD Models

Download onsemi ESDR0502NMUTAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2012-03-08
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TVS DIODE 5.5VWM 12VC 6HXSON / ESD Suppressor Diode Diode Array Uni-Dir 12V 6-Pin HXSON EP T/R
ESD Suppressor Polymer Triple Uni-Directional 8kV 6-Pin DFN1616 T/R
Trans Voltage Suppressor Diode, 100W, 15V V(RWM), Unidirectional, 2 Element, Silicon
Texas InstrumentsTPD3E001DRYR
Trans Voltage Suppressor Diode, 100W, 5.5V V(RWM), Unidirectional, 1 Element, Silicon

Descriptions

Descriptions of onsemi ESDR0502NMUTAG provided by its distributors.

ESD Suppressor Diode Diode Array Uni-Dir 5.5V 6-Pin UDFN T/R / TVS DIODE 5.5VWM 6UDFN
ESDR0502N Series 5.5 V 0.3 pF Uni-Directional ESD Suppressor Diode Array -UDFN-6
100W 6V Unidirectional 5.5V UDFN-6(1x1.2) ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 100W, 5.5V V(RWM), Unidirectional, 4 Element, Silicon
Ultra-Low Capacitance ESD Protection Array for High Speed Data Lines
ESDR0502NMUTAG, QUAD UNI-DIRECTIONAL ESD PROTECTION ARRAY, 100W, 6-PIN UDFN
5.5V (Max) 6V Unidirectional UDFN-6 ESD Protection Devices ROHS
5.5V Unidirectional 100W 3A 6V UFDFN-6 SMD 1.2mm L × 550μm H
Transient Suppression Diode (TVS)
ESD Protection Device, Unidirectional, UDFN, 6 Pins
DIODE, AEC-Q101,ESD, 5.5V, UDFN-6;
DIODE, AEC-Q101,ESD, 5.5V, UDFN-6; Clamping Voltage Vc Max: -; Diode Case Style: UDFN; No. of Pins: 6Pins; Operating Voltage: -; Power Dissipation Pd: -; Product Range: -; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd