Texas Instruments TPD2S701QDGSRQ1

Automotive USB D+/D- short-to-VBUS and IEC ESD protection 10-VSSOP -40 to 125
$ 0.816
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPD2S701QDGSRQ1.

Texas Instruments

Technical Drawing2 pages22 years ago
Official datasheet0 pages0 years ago

Augswan

LCSC

Inventory History

3 month trend:
-95.08%

CAD Models

Download Texas Instruments TPD2S701QDGSRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.816
$ 0.696
Stock
200,349
892,470
Authorized Distributors
3
1
Case/Package
VSSOP
-
Mount
-
-
Number of Pins
10
10
Max Input Voltage
-
-
Min Input Voltage
-
-
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Interface
LVDS
LVDS
Data Rate
-
-
Number of Ports
-
-
Max Supply Voltage
-
-
Min Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPD2S701QDGSRQ1.

Descriptions

Descriptions of Texas Instruments TPD2S701QDGSRQ1 provided by its distributors.

Automotive USB D+/D- short-to-VBUS and IEC ESD protection 10-VSSOP -40 to 125
AUTOMOTIVE USB 2-CHANNEL DATA LI /
Automotive 2 Ch Data Line Short To Batte

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.