Texas Instruments TPD2E001DRLR

Tvs Diodes & Esd Suppressors; TPD2E001DRLR; Texas Instruments; 5.5 V; 105.5 V; 11 V; 11 V
$ 0.303
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPD2E001DRLR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages5 years ago
Datasheet21 pages12 years ago
Datasheet21 pages14 years ago
Datasheet20 pages14 years ago
Datasheet20 pages15 years ago
Datasheet11 pages18 years ago
Technical Drawing2 pages19 years ago

Farnell

Newark

LCSC

Future Electronics

Inventory History

3 month trend:
-73.93%

CAD Models

Download Texas Instruments TPD2E001DRLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.303
$ 0.441
$ 0.441
Stock
2,224,896
3,235,666
3,235,666
Authorized Distributors
1
4
4
Polarity
Unidirectional
-
-
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
2
2
2
Breakdown Voltage
11 V
11 V
11 V
Clamping Voltage
105.5 V
100 V
100 V
Peak Pulse Power
-
-
-
Peak Pulse Current
10 A
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TVS Diodes & ESD Suppressors; NUP2202W1T2G; ON SEMICONDUCTOR; 5 V; 20 V; 6 V; 6 V
onsemi Unidirectional TVS Diode Array, Vc=10V SMD TSOP, Vbr(min)=5.5V
Texas InstrumentsTPD2E2U06DRLR
TVS Diodes & ESD Suppressors; TPD2E2U06DRLR; TEXAS INSTRUMENTS; 5.5 V; 9.7 V; 6.5 V; 6.5 V
TVS DIODE 5VWM 20VC 6TSOP / 20V Clamp 8A (8/20μs) Ipp Tvs Diode Surface Mount 6-TSOP
Ultra low capacitance double rail-to-rail ESD protection diode
Texas InstrumentsTPD2E009DRTR
Dual 0.7-pF, 5.5-V, ±8-kV ESD protection diode with 5-A surge rating 3-SOT-9X3 -40 to 85

Descriptions

Descriptions of Texas Instruments TPD2E001DRLR provided by its distributors.

TVS Diodes & ESD Suppressors; TPD2E001DRLR; TEXAS INSTRUMENTS; 5.5 V; 105.5 V; 11 V; 11 V
LOW-CAPACITANCE 2-CHANNEL PLUS/MINUS 15-KV ESD PROTECTION ARRAY FOR HIGH-SPEED DATA INTERFACE Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, 1 Element, Silicon
Texas Instruments UnidirectionalTVS diode array, Maximum clamping voltage 100V, SMD mount, SOT-553encapsulation, Minimum breakdown voltage 11V
ESD PROTECTION ARRAY, 2CH, SOT-5; Clamping Voltage Vc Max: 105.5V; Diode Case Style: SOT; No. of Pins: 5Pins; Operating Voltage: 5.5V; Power Dissipation Pd: -; Product Range: TPD2E Series; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018); Diode Type: ESD Protection; IC Function: 2-Channel ESD Protection Array for High-Speed Data Interface; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Supply Voltage Max: 5.5V; Supply Voltage Min: 900mV

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPD2E001DRLR .
  • TPD2E001DRLR.