Texas Instruments TPD2E2U06DRLR

Tvs Diodes & Esd Suppressors; TPD2E2U06DRLR; Texas Instruments; 5.5 V; 9.7 V; 6.5 V; 6.5 V
$ 0.219
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPD2E2U06DRLR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages5 years ago
Datasheet11 pages12 years ago
Datasheet8 pages13 years ago
Technical Drawing2 pages19 years ago

Farnell

Newark

element14 APAC

LCSC

Inventory History

3 month trend:
-27.17%

CAD Models

Download Texas Instruments TPD2E2U06DRLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

5.5V Unidirectional 1A 10V 6V TO-253-4,TO-253AA SMD mount 3.05mm(Length)*1.12mm(height)
Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, 1 Element, Silicon
onsemi Unidirectional TVS Diode Array, Vc=10V SMD TSOP, Vbr(min)=5.5V
Texas InstrumentsTPD2E001DRLR
TVS Diodes & ESD Suppressors; TPD2E001DRLR; TEXAS INSTRUMENTS; 5.5 V; 105.5 V; 11 V; 11 V
Texas InstrumentsTPD2E009DRTR
Dual 0.7-pF, 5.5-V, ±8-kV ESD protection diode with 5-A surge rating 3-SOT-9X3 -40 to 85
Texas InstrumentsTPD2E001DRLRG4
Trans Voltage Suppressor Diode, 100W, 5.5V V(RWM), Unidirectional, 1 Element, Silicon

Descriptions

Descriptions of Texas Instruments TPD2E2U06DRLR provided by its distributors.

TVS Diodes & ESD Suppressors; TPD2E2U06DRLR; TEXAS INSTRUMENTS; 5.5 V; 9.7 V; 6.5 V; 6.5 V
Texas Instruments UnidirectionalESDprotection diode, Maximum clamping voltage 9.7V, SMD mount, SOT-5x3encapsulation, Minimum breakdown voltage 6.5V
DIODE, ESD PROTECTION, SOT; Clamping Voltage Vc Max: 12.4V; Diode Case Style: SOT; No. of Pins: 5Pins; Operating Voltage: 5.5V; Power Dissipation Pd: -; Product Range: -; Automotive Qualif; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPD2E2U06DRLR .