Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia PRTR5V0U2AX,235

Ultra low capacitance double rail-to-rail ESD protection diode
$ 0.356
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PRTR5V0U2AX,235.

Nexperia

Datasheet12 pages9 years ago

IHS

NXP Semiconductors

CAD Models

Download Nexperia PRTR5V0U2AX,235 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.356
$ 0.274
$ 0.274
Stock
642,087
1,417,166
1,417,166
Authorized Distributors
3
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
2
2
2
Breakdown Voltage
7.5 V
7.5 V
7.5 V
Clamping Voltage
-
-
-
Peak Pulse Power
-
-
-
Peak Pulse Current
-
-
-

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-05-22
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

onsemi Unidirectional TVS Diode Array, Vc=10V SMD TSOP, Vbr(min)=5.5V
Texas InstrumentsTPD2E2U06DRLR
TVS Diodes & ESD Suppressors; TPD2E2U06DRLR; TEXAS INSTRUMENTS; 5.5 V; 9.7 V; 6.5 V; 6.5 V
onsemi Uni-directional TVS Diode Array, Vc Max 10V, Vbr Min 5.5V, SOT-553 SMD
5.5V Unidirectional 1A 10V 6V TO-253-4,TO-253AA SMD mount 3.05mm(Length)*1.12mm(height)
Texas InstrumentsTPD2E001DRLR
TVS Diodes & ESD Suppressors; TPD2E001DRLR; TEXAS INSTRUMENTS; 5.5 V; 105.5 V; 11 V; 11 V
Texas InstrumentsTPD2E009DRTR
Dual 0.7-pF, 5.5-V, ±8-kV ESD protection diode with 5-A surge rating 3-SOT-9X3 -40 to 85

Descriptions

Descriptions of Nexperia PRTR5V0U2AX,235 provided by its distributors.

Ultra low capacitance double rail-to-rail ESD protection diode
ESD Suppressor Diode Arrays 5.5V Automotive 4-Pin(3+Tab) SOT-143B T/R
Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, 1 Element, Silicon
ESD Protection Device, SOT-143B, 4 Pins, 5.5 V, 16 pF
TVS DIODE 5.5VWM SOT143B / Clamp Ipp Tvs Diode Surface Mount SOT-143B
SOT-143 ESD Protection Devices ROHS
5.5V Unidirectional 6V TO-253-4, TO-253AA SMD, 1.1mm H
DIODE ESD PROTECT 5.5V SOT143B

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PRTR5V0U2AX 235
  • PRTR5V0U2AX235