Texas Instruments TPD2E009DRTR

Dual 0.7-pF, 5.5-V, ±8-kV ESD protection diode with 5-A surge rating 3-SOT-9X3 -40 to 85
$ 0.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPD2E009DRTR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet17 pages11 years ago
Datasheet2 pages18 years ago
Technical Drawing2 pages18 years ago

LCSC

element14 APAC

Newark

Inventory History

3 month trend:
+604%

CAD Models

Download Texas Instruments TPD2E009DRTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.36
$ 0.244
Stock
853,811
963,708
Authorized Distributors
2
4
Polarity
Unidirectional
-
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
2
2
Breakdown Voltage
7 V
7 V
Clamping Voltage
8 V
8 V
Peak Pulse Power
45 W
45 W
Peak Pulse Current
5 A
1 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPD2E009DRTR.

Related Parts

5.5V Unidirectional 1A 10V 6V TO-253-4,TO-253AA SMD mount 3.05mm(Length)*1.12mm(height)
Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, 1 Element, Silicon
CM1263-02SE: 2-Channel Low Capacitance ESD Protection Array for High-Speed Serial Interfaces
Texas InstrumentsTPD2E2U06DRLR
TVS Diodes & ESD Suppressors; TPD2E2U06DRLR; TEXAS INSTRUMENTS; 5.5 V; 9.7 V; 6.5 V; 6.5 V

Descriptions

Descriptions of Texas Instruments TPD2E009DRTR provided by its distributors.

Dual 0.7-pF, 5.5-V, ±8-kV ESD protection diode with 5-A surge rating 3-SOT-9X3 -40 to 85
TVS Diode, Unidirectional, 7V/8V, 5.5V, 45W, 1A, SOT-3, SMD, 1mm L × 500μm H
Esd Protection Array, 2Ch, Sot-3; Clamping Voltage Vc Max:8V; Diode Case Style:Sot; No. Of Pins:3Pins; Operating Voltage:5.5V; Power Dissipation Pd:45W; Product Range:Tpd2E Series; Automotive Qualification Standard:-; Svhc:No Svhc Rohs Compliant: Yes |TEXAS INSTRUMENTS TPD2E009DRTR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPD2E009DRTR .
  • TPD2E009DRTR.