onsemi NUP2202W1T2G

Tvs Diodes & Esd Suppressors; NUP2202W1T2G; on Semiconductor; 5 V; 20 V; 6 V; 6 V
$ 0.349
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NUP2202W1T2G.

IHS

Datasheet10 pages9 years ago

Upverter

Newark

Electro Sonic

iiiC

Inventory History

3 month trend:
+17.25%

CAD Models

Download onsemi NUP2202W1T2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-03-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TVS DIODE 5VWM 20VC 6TSOP / 20V Clamp 8A (8/20μs) Ipp Tvs Diode Surface Mount 6-TSOP
onsemi Unidirectional TVS Diode Array, Vc Max 20V, SMD, TSOP Package, Vbr Min 6V
onsemi Unidirectional TVS Diode Array, Vc=10V SMD TSOP, Vbr(min)=5.5V
Texas InstrumentsTPD2E001DRLR
TVS Diodes & ESD Suppressors; TPD2E001DRLR; TEXAS INSTRUMENTS; 5.5 V; 105.5 V; 11 V; 11 V
Texas InstrumentsTPD2E009DRTR
Dual 0.7-pF, 5.5-V, ±8-kV ESD protection diode with 5-A surge rating 3-SOT-9X3 -40 to 85
Texas InstrumentsTPD2E2U06DRLR
TVS Diodes & ESD Suppressors; TPD2E2U06DRLR; TEXAS INSTRUMENTS; 5.5 V; 9.7 V; 6.5 V; 6.5 V

Descriptions

Descriptions of onsemi NUP2202W1T2G provided by its distributors.

TVS Diodes & ESD Suppressors; NUP2202W1T2G; ON SEMICONDUCTOR; 5 V; 20 V; 6 V; 6 V
NUP2202: Low Capacitance Diode-TVS Array for High Speed Data Lines Protection
DIODE, ESD PROTECTION, 5V, SC-88; Clamping Voltage Vc Max: 20V; Diode Case Style: SC-88; No. of Pins: 6Pins; Operating Voltage: 5V; Power Dissipation Pd: 500W; Product Range: NUP22 Series; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018)
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 5 / Clamping Voltage V = 20 / Power Dissipation (Pd) W = 500 / Voltage ESD Air Gap Max. kV = 20 / Voltage ESD Contact Max. kV = 20 / Breakdown Voltage Min. V = 6 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -40 / Package Type = SOT-363 / Pins = 6 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NUP2202W1T2G.