Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPD2E001IDRLRQ1

Automotive Dual 1.5-pF, 5.5-V, ±8-kV ESD protection diode with VCC pin for USB 2.0 5-SOT-5X3 -40 to 85
$ 0.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPD2E001IDRLRQ1.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages5 years ago
Datasheet11 pages15 years ago
Technical Drawing2 pages19 years ago

element14 APAC

EBEE

Newark

Inventory History

3 month trend:
+8.19%

CAD Models

Download Texas Instruments TPD2E001IDRLRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.228
$ 0.244
$ 0.244
Stock
1,654,952
990,515
990,515
Authorized Distributors
3
4
4
Case/Package
SOT-553
SOT
SOT
Number of Pins
5
5
5
Logic Function
-
-
-
Frequency
-
-
-
Interface
Ethernet, LVDS
Ethernet, LVDS
Ethernet, LVDS
Memory Size
-
-
-
Min Supply Voltage
-
900 mV
900 mV
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTPD2E001DRLR
TVS Diodes & ESD Suppressors; TPD2E001DRLR; TEXAS INSTRUMENTS; 5.5 V; 105.5 V; 11 V; 11 V
Texas InstrumentsTPD2E001DRYR
TVS DIODE 5.5VWM 100VC 6SON / ESD Suppressor Diode Diode Array Uni-Dir 5.5V 6-Pin USON T/R
Texas InstrumentsTPD2E001DZDR
TVS DIODE 5.5VWM 100VC 4SOP / ESD Suppressor Diode Diode Array Uni-Dir 5.5V 4-Pin SOT-23 T/R
Texas InstrumentsTPD2E001DRLRG4
Trans Voltage Suppressor Diode, 100W, 5.5V V(RWM), Unidirectional, 1 Element, Silicon

Descriptions

Descriptions of Texas Instruments TPD2E001IDRLRQ1 provided by its distributors.

Automotive Dual 1.5-pF, 5.5-V, ±8-kV ESD protection diode with VCC pin for USB 2.0 5-SOT-5X3 -40 to 85
DIODE, ESD PROTECTION, 5.5V, 1.5PF; Tension de blocage Max. Vc: -; Type de boîtier de diode: SOT-553; Nombre de broches: 5Broche(s); Tension de fonctionnement: 5.5V; Dissipation de puissance Pd: -; Gamme de produit: TPD2E Seri
Diode, Esd Protection, 5.5V, 1.5Pf; Clamping Voltage Vc Max:-; Diode Case Style:Sot-553; No. Of Pins:5Pins; Operating Voltage:5.5V; Power Dissipation Pd:-; Product Range:Tpd2E Series; Automotive Qualification Standard:-; Svhc:No Svhcrohs Compliant: Yes |TEXAS INSTRUMENTS TPD2E001IDRLRQ1

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPD2E001IDRLRQ1 .