Texas Instruments TPA701DGNG4

700-mW, mono, analog input Class-AB audio amplifier woth 1.5 nA quiescent current 8-HVSSOP -40 to 85
$ 1.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA701DGNG4.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Datasheet28 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet27 pages18 years ago
Datasheet26 pages25 years ago

Newark

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPA701DGNG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.04
$ 0.861
$ 0.861
Stock
73,047
1,148,238
1,148,238
Authorized Distributors
1
2
2
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
8
8
8
Number of Channels
1
1
1
Output Power
700 mW
700 mW
700 mW
Power Supply Rejection Ratio (PSRR)
85 dB
85 dB
85 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsTPA721DGNR
700-mW, mono, analog input, Class-AB audio amplifier 8-HVSSOP -40 to 85
Texas InstrumentsTPA311DGN
Audio Amp Speaker 1-CH Mono/2-CH Stereo 0.7W Class-AB 8-Pin HTSSOP EP Tube
Texas InstrumentsTPA741DGNR
700-mW, mono, analog input, Class-AB audio amplifier with integrated depop circuitry 8-HVSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPA701DGNG4 provided by its distributors.

700-mW, mono, analog input Class-AB audio amplifier woth 1.5 nA quiescent current 8-HVSSOP -40 to 85
Audio Amp Speaker 1-CH Mono 0.7W Class-AB 8-Pin HTSSOP EP Tube
AUDIO POWER AMPLIFIER, CLASS AB 700mW MSOP-8
0.55% 1-Channel (Mono) 2.5V 0.7*1 @ 8¦¸ 5.5V 8¦¸ AB HVSSOP-8 3mm*3mm*1.02mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.