
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip USA | TPA6211A1DGNRG4 | 1,520 | 3500 | 2h | ||||||||
| Win Source | WS-TPA6211A1DGNRG4 | 5,000 | 115 | 11h | ||||||||
| Worldway Electronics | TPA6211A1DGNRG4 | 7,758 | 7 | Tape & Reel | 10h | |||||||
| ICPartonline | TPA6211A1DGNRG4 | 12,313 | >1wk | |||||||||
| GreenTree Electronics | TPA6211A1DGNRG4 | 272 | 8h |
Download Texas Instruments TPA6211A1DGNRG4 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Texas Instruments TPA6211A1DGNRG4 provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: