Texas Instruments TPA6102A2DGK

50-mW, stereo, analog input headphone amplifier & 14 dB fixed-gain 8-VSSOP -40 to 85
$ 1.241
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA6102A2DGK.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Technical Drawing2 pages19 years ago
Datasheet8 pages26 years ago

Arrow Electronics

Mouser

iiiC

Inventory History

3 month trend:
-0.09%

CAD Models

Download Texas Instruments TPA6102A2DGK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.241
$ 0.947
Stock
186,640
199,518
Authorized Distributors
3
3
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Channels
-
-
Output Power
50 mW
50 mW
Power Supply Rejection Ratio (PSRR)
72 dB
72 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
1.6 V
1.6 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA6102A2DGK.

Related Parts

Texas InstrumentsTPA6100A2DGKR
Audio Amp Headphone 2-CH Stereo 0.05W Class-AB 8-Pin VSSOP T/R
Texas InstrumentsTPA6101A2DGKR
50-mW, stereo, analog input headphone amplifier & 2 dB fixed-gain 8-VSSOP -40 to 85
Texas InstrumentsTPA6100A2DGK
Audio Amp Headphone 2-CH Stereo 0.05W Class-AB 8-Pin VSSOP Tube

Descriptions

Descriptions of Texas Instruments TPA6102A2DGK provided by its distributors.

50-mW, stereo, analog input headphone amplifier & 14 dB fixed-gain 8-VSSOP -40 to 85
Audio Amp Headphone 2-CH Stereo 0.05W Class-AB 8-Pin VSSOP Tube
0.06% Headset,2-Channel(Stereo) 1.6V 0.05*2 @ 16¦¸ 3.6V 32¦¸ AB VSSOP-8 3mm*3mm*970¦Ìm
EAR99 TPA6102 Tube Depop Short-Circuit and Thermal Protection Shutdown audio amplifier 1.6V 970mum 50mW x 2 @ 16Ohm 1.5mA
Audio Power Amplifier IC; No. of Channels:2; Load Impedance:16ohm; Supply Voltage Min:1.6V; Supply Voltage Max:3.6V; Package/Case:8-VSSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Headphone Channels:Stereo ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.