Texas Instruments TPA6101A2DGK

50-mW Ultra Low-Voltage, Stereo Headphone Audio Amplifier with Fixed Gain (2dB) 8-VSSOP -40 to 85
$ 0.319

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA6101A2DGK.

Texas Instruments

Datasheet23 pages11 years ago
Technical Drawing2 pages19 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.319
$ 0.863
Stock
52,662
406,518
Authorized Distributors
1
2
Case/Package
-
VSSOP
Number of Pins
-
8
Number of Channels
-
-
Output Power
-
50 mW
Power Supply Rejection Ratio (PSRR)
-
72 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
1.6 V
Max Supply Voltage
-
3.6 V

Descriptions

Descriptions of Texas Instruments TPA6101A2DGK provided by its distributors.

50-mW Ultra Low-Voltage, Stereo Headphone Audio Amplifier with Fixed Gain (2dB) 8-VSSOP -40 to 85
Audio Amp Headphone 2-CH Stereo 0.05W Class-AB 8-Pin VSSOP
GULL WING RoHS Compliant Lead Free AUDIO AMPLIFIER audio amplifier 85C 20kHz 2dB 0.05W

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.