Texas Instruments TPA4860DRG4

1-W, mono, Class-AB audio amplifier with headphone interface logic 16-SOIC -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA4860DRG4.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet26 pages18 years ago
Datasheet18 pages27 years ago

CAD Models

Download Texas Instruments TPA4860DRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.18
$ 1.18
Stock
44,090
819,159
819,159
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Channels
1
1
1
Output Power
1 W
1 W
1 W
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Texas Instruments TPA4860DRG4 provided by its distributors.

1-W, mono, Class-AB audio amplifier with headphone interface logic 16-SOIC -40 to 85
Audio Amp Speaker 1-CH Mono 1.1W Class-AB 16-Pin SOIC T/R
Amplifiers - Audio Power 1-W Mono Audio Power Amplifier
EAR99 TPA4860 Tape & Reel (TR) Mute Short-Circuit and Thermal Protection Shutdown audio amplifier 2.7V 1.58mm 1.1W x 1 @ 8Ohm 3.5mA
Audio Power Amplifier IC; Load Impedance:8ohm; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Package/Case:16-SOIC; No. of Pins:16; Leaded Process Compatible:Yes; Output Power, Pout:1W; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.