Texas Instruments TPA4411RTJRG4

Audio Amp Headphone 2-CH Stereo 0.08W Class-AB 20-Pin WQFN EP T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA4411RTJRG4.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet29 pages18 years ago

iiiC

CAD Models

Download Texas Instruments TPA4411RTJRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.669
$ 0.669
Stock
184,539
2,048,379
2,048,379
Authorized Distributors
0
3
3
Case/Package
QFN
QFN
QFN
Number of Pins
20
20
20
Number of Channels
2
2
2
Output Power
80 mW
80 mW
80 mW
Power Supply Rejection Ratio (PSRR)
-80 dB
-80 dB
-80 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
4.5 V
4.5 V
4.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA4411RTJRG4.

Descriptions

Descriptions of Texas Instruments TPA4411RTJRG4 provided by its distributors.

Audio Amp Headphone 2-CH Stereo 0.08W Class-AB 20-Pin WQFN EP T/R
80-mW, stereo, analog input headphone amplifier 20-QFN -40 to 85
Amplifiers - Audio Power 80mW Cap-free Stereo Headphone Driver
Audio Power Amplifier IC; Load Impedance:16ohm; Package/Case:20-WQFN; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Headphone Channels:Stereo; Leaded Process Compatible:Yes; Output Power, Pout:0.080W ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.