Texas Instruments TPA3255TDDVRQ1

Ultra-HD Analog-In Audio Amplifier Class-D 4-Channel 315W Stereo/600W Mono 44-Pin HTSSOP T/R
$ 8.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA3255TDDVRQ1.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.73%

CAD Models

Download Texas Instruments TPA3255TDDVRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.655
$ 3.639
$ 3.639
Stock
174,457
897,788
897,788
Authorized Distributors
4
4
4
Case/Package
-
-
-
Number of Pins
44
44
44
Number of Channels
-
-
-
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA3255TDDVRQ1.

Descriptions

Descriptions of Texas Instruments TPA3255TDDVRQ1 provided by its distributors.

Ultra-HD Analog-In Audio Amplifier Class-D 4-Channel 315W Stereo/600W Mono 44-Pin HTSSOP T/R
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 605W Class-D Automotive 44-Pin HTSSOP EP T/R
GULL WING RoHS Compliant Active AUDIO AMPLIFIER audio amplifier 105C 148W 14mm 9.8V
IC AUDIO OPAMP / Amplifier IC 4 Half Bridge Class D 44-HTSSOP
Automotive, 315-W, 2-ch, 18- to 53.5-V supply analog input Class-D audio amplifier 44-HTSSOP -40 to 105

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.