Texas Instruments TPA3250D2DDWR

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 189W Class-D 44-Pin HTSSOP EP T/R
$ 2.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA3250D2DDWR.

Texas Instruments

Datasheet6 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages19 years ago

Augswan

LCSC

Inventory History

3 month trend:
-15.90%

CAD Models

Download Texas Instruments TPA3250D2DDWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.92
$ 4.997
Stock
352,606
104,123
Authorized Distributors
4
1
Case/Package
-
-
Number of Pins
44
44
Number of Channels
2
-
Output Power
130 W
130 W
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA3250D2DDWR.

Descriptions

Descriptions of Texas Instruments TPA3250D2DDWR provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 189W Class-D 44-Pin HTSSOP EP T/R
0.015%@ 4¦¸ @ 1W 2-Channel (Stereo) 12V 130*2 @ 4¦¸ 36V D HTSSOP-44 , 1.05mm
70-W stereo, 140-W mono, 12- to 38-V supply, analog input Class-D audio amplifier, pad-down 44-HTSSOP 0 to 70
70-W Stereo, 130-W peak PurePath Ultra-HD Pad Down Class-D Amplifier | IC POWER AMP CLASS D 44HTSSOP
Dual Channel 130Wx2@4Ω HTSSOP-44 Audio Amplifiers ROHS
AMPLIFIER, CLASS D, 130W, HTSSOP-44; Output Power:130W; Amplifier Class:D; No. of Channels:2 Channel; Supply Voltage Range:12V to 36V; Amplifier Case Style:HTSSOP; No. of Pins:44Pins; Load Impedance:4ohm; Operating Temperature Min:0°C; Operating Temperature Max:70°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (27-Jun-2018); No. of Channels:2Channels

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.