Texas Instruments TPA3156D2DAD

Audio Amp Speaker 1-CH Mono/2-CH Stereo 70W Class-D 32-Pin HTSSOP EP Tube
$ 3.409
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA3156D2DAD.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.45%

CAD Models

Download Texas Instruments TPA3156D2DAD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.409
$ 2.9
Stock
139,862
234,353
Authorized Distributors
3
3
Case/Package
-
-
Number of Pins
32
32
Number of Channels
-
-
Output Power
70 W
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA3156D2DAD.

Descriptions

Descriptions of Texas Instruments TPA3156D2DAD provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo 70W Class-D 32-Pin HTSSOP EP Tube
70-W stereo, 140-W mono, 4.5- to 26-V, analog input Class-D audio amplifier w/ low idle current 32-HTSSOP -40 to 85
0.1%@ 4¦¸ @ 15W 2-Channel (Stereo) 4.5V 70*2 @ 4¦¸ 26V 2¦¸,4¦¸ D HTSSOP-32 1.05mm
e4 TPA3156 Tube Differential Inputs Mute Short-Circuit and Thermal Protection Shutdown audio amplifier 4.5V 1.15mm 70W x 2 @ 4Ohm 70W
AUDIO POWER AMPLIFIER, CLASS D, HTSSOP; Puissance de sortie: 70W; Classe d'amplificateur audio: D; Nbre de voies: 2 voies; Gamme de tension d'alimentation: 4.5V à 26V; Type de boîtier d'amplificateur: HTSSOP; Nombre de broche
AUDIO POWER AMPLIFIER, CLASS D, HTSSOP; Output Power:70W; Amplifier Class:D; No. of Channels:2 Channel; Supply Voltage Range:4.5V to 26V; Amplifier Case Style:HTSSOP; No. of Pins:32Pins; Load Impedance:4ohm; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPA3156D2DAD .