Texas Instruments TPA3137D2PWPR

Inductor Free Stereo Class-D Audio Amplifier with Ultra Low EMI 2-Channel 6W 28-Pin HTSSOP T/R
$ 0.883
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA3137D2PWPR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

HQonline

EBEE

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPA3137D2PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.883
$ 1.035
Stock
378,768
164,132
Authorized Distributors
3
2
Case/Package
-
-
Number of Pins
28
28
Number of Channels
-
2
Output Power
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of Texas Instruments TPA3137D2PWPR provided by its distributors.

Inductor Free Stereo Class-D Audio Amplifier with Ultra Low EMI 2-Channel 6W 28-Pin HTSSOP T/R
Audio Amp Speaker 1-CH Mono/2-CH Stereo 12W Class-D 28-Pin HTSSOP EP T/R
0.06%@ 6¦¸ @ 5W 2-Channel (Stereo) 4.5V 6*2 @ 8¦¸ 14.4V 8¦¸ D HTSSOP-28 , 1.2mm
6-W stereo, 12-W mono, 4.5- to 14.4-V, analog in Class-D audio amplifier, w/ inductor free & low EMI 28-HTSSOP -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.