Texas Instruments TPA3129D2DAPR

Audio Amp Speaker 1-CH Mono/2-CH Stereo 30W Class-D 32-Pin HTSSOP T/R
$ 1.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA3129D2DAPR.

Texas Instruments

Technical Drawing2 pages14 years ago
Official datasheet0 pages0 years ago

EBEE

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+229%

CAD Models

Download Texas Instruments TPA3129D2DAPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.03
$ 1.175
Stock
296,580
472,638
Authorized Distributors
3
3
Case/Package
-
-
Number of Pins
32
32
Number of Channels
-
2
Output Power
-
30 W
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA3129D2DAPR.

Descriptions

Descriptions of Texas Instruments TPA3129D2DAPR provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo 30W Class-D 32-Pin HTSSOP T/R
IC AMP CLASS D STER 30W 32HTSSOP / Amplifier IC 2-Channel (Stereo) Class D 32-HTSSOP
15-W stereo, 30-W mono, 4.5- to 26-V, analog input Class-D audio amplifier w/ low idle current 32-HTSSOP -40 to 85
0.1%@ 4¦¸ @ 15W 2-Channel (Stereo) 4.5V 15*2 @ 8¦¸ 26V 8¦¸ D HTSSOP-32 1.05mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.