Texas Instruments TPA3100D2RGZRG4

20-W Stereo Class-D Audio Power Amplifier (TPA3100) 48-VQFN -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA3100D2RGZRG4.

Texas Instruments

Datasheet41 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet41 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet40 pages18 years ago
Datasheet6 pages19 years ago

iiiC

CAD Models

Download Texas Instruments TPA3100D2RGZRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7
$ 7
Stock
85,848
85,382
85,382
Authorized Distributors
0
3
3
Case/Package
VQFN EP
VQFN
VQFN
Number of Pins
48
48
48
Number of Channels
-
2
2
Output Power
21.8 W
21.8 W
21.8 W
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
26 V
26 V
26 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA3100D2RGZRG4.

Descriptions

Descriptions of Texas Instruments TPA3100D2RGZRG4 provided by its distributors.

20-W Stereo Class-D Audio Power Amplifier (TPA3100) 48-VQFN -40 to 85
Audio Amp Speaker 2-CH Stereo 21.8W Class-D 48-Pin VQFN EP T/R
8542.33.00.01 Tape and Reel QUAD Single audio amplifier 24V 7mm 18mA 21.8W
Amplifiers - Audio Power 20 W Stereo Class-D Audio Amp
Audio Power Amplifier IC; Load Impedance:4ohm; Supply Voltage Min:10V; Supply Voltage Max:26V; Package/Case:48-VQFN; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Output Power, Pout:20W ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.