Texas Instruments TPA2006D1DRBRG4

Amplifiers - Audio Power 1.45W Mono Fil-Free Class-D Audio Amp
$ 0.417
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA2006D1DRBRG4.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet25 pages15 years ago
Datasheet25 pages18 years ago
Datasheet13 pages18 years ago

iiiC

Arrow Electronics

CAD Models

Download Texas Instruments TPA2006D1DRBRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.417
$ 0.402
$ 0.402
Stock
363,809
801,208
801,208
Authorized Distributors
0
4
4
Case/Package
-
QFN
QFN
Number of Pins
8
8
8
Number of Channels
1
1
1
Output Power
1.45 W
1.45 W
1.45 W
Power Supply Rejection Ratio (PSRR)
-75 dB
-75 dB
-75 dB
Common Mode Rejection Ratio
68 dB
68 dB
68 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of Texas Instruments TPA2006D1DRBRG4 provided by its distributors.

Amplifiers - Audio Power 1.45W Mono Fil-Free Class-D Audio Amp
Audio Amp Speaker 1-CH Mono 1.45W Class-D 8-Pin VSON EP T/R
1.4-W, mono analog input class-d speaker amp with 1.8-V compatible shutdown voltage 8-SON -40 to 85
EAR99 TPA2006 Tape & Reel (TR) Differential Inputs Shutdown Thermal Protection audio amplifier 2.5V 880mum 1.45W x 1 @ 8Ohm 2.8mA
Audio Power Amplifier IC; Load Impedance:8ohm; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Package/Case:8-VSON; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.