Texas Instruments TPA122DGNG4

Audio Amp Headphone 2-CH Stereo 0.07W Class-AB 8-Pin HVSSOP EP Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA122DGNG4.

Texas Instruments

Datasheet30 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages27 years ago

CAD Models

Download Texas Instruments TPA122DGNG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.986
$ 0.986
Stock
76,021
708,521
708,521
Authorized Distributors
0
3
3
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
8
8
8
Number of Channels
-
-
-
Output Power
70 mW
70 mW
70 mW
Power Supply Rejection Ratio (PSRR)
76 dB
76 dB
76 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsTPA102DGNR
Audio Amp Headphone 2-CH Stereo 0.07W Class-AB 8-Pin HVSSOP EP T/R
Texas InstrumentsTPA102DGN
Audio Amp Headphone 2-CH Stereo 0.07W Class-AB 8-Pin HVSSOP EP Tube
Texas InstrumentsTPA112DGNR
Audio Amp Headphone 2-CH Stereo 0.07W Class-AB 8-Pin HVSSOP EP T/R

Descriptions

Descriptions of Texas Instruments TPA122DGNG4 provided by its distributors.

Audio Amp Headphone 2-CH Stereo 0.07W Class-AB 8-Pin HVSSOP EP Tube
150-mW Stereo Audio Power Amplifier 8-MSOP-PowerPAD -40 to 85
EAR99 Rail/Tube DUAL Single audio amplifier 5.5V 1.02mm 3mA 0.07W
IC AMP AUDIO PWR .07W STER 8MSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.