Texas Instruments TPA032D02DCA

Stereo Medium Power Class-D Audio Amplifier 48-HTSSOP -40 to 125
$ 13.905

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA032D02DCA.

Texas Instruments

Datasheet26 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages14 years ago
Technical Drawing2 pages14 years ago

Mouser

Newark

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 13.905
$ 11.396
Stock
160,900
236,302
Authorized Distributors
2
2
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
48
48
Number of Channels
48
-
Output Power
10 W
10 W
Power Supply Rejection Ratio (PSRR)
40 dB
40 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
8 V
8 V
Max Supply Voltage
14 V
14 V

Related Parts

Texas InstrumentsTPA032D01DCA
Mono Class-D Audio Power Amplifier 48-HTSSOP -40 to 125
Texas InstrumentsTPA032D04DCA
Audio Amp Headphone/Speaker 2-CH Stereo 10W Class-AB/Class-D 48-Pin HTSSOP EP Tube
Texas InstrumentsTPA032D03DCA
Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 10W Class-AB/Class-D 48-Pin HTSSOP EP Tube

Descriptions

Descriptions of Texas Instruments TPA032D02DCA provided by its distributors.

Stereo Medium Power Class-D Audio Amplifier 48-HTSSOP -40 to 125
Audio Amp Speaker 2-CH Stereo 10W Class-D 48-Pin HTSSOP EP Tube
Audio Power Amplifier IC; Load Impedance Min:4ohm; Supply Voltage Min:8V; Supply Voltage Max:14V; Package/Case:48-HTSSOP; No. of Pins:48; Operating Temperature Range:-40°C to +125°C; Bandwidth:20kHz; IC Generic Number: ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.