Texas Instruments TPA0243DGQR

Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 2W Class-AB 10-Pin HTSSOP EP T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA0243DGQR.

Texas Instruments

Datasheet12 pages11 years ago
Datasheet11 pages14 years ago
Datasheet20 pages25 years ago

iiiC

DigiKey

Augswan

Sierra IC

CAD Models

Download Texas Instruments TPA0243DGQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.868
Stock
266,784
169,459
Authorized Distributors
0
2
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
10
10
Number of Channels
-
-
Output Power
2 W
2 W
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Descriptions

Descriptions of Texas Instruments TPA0243DGQR provided by its distributors.

Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 2W Class-AB 10-Pin HTSSOP EP T/R
2-W Mono Audio Power Amp with Headphone Drive 10-MSOP-PowerPAD -40 to 125
EAR99 TPA0243 Tape & Reel (TR) Depop Shutdown audio amplifier 5V 3mm 2W x 1 @ 4Ohm; 95mW x 2 @ 32Ohm 15mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.