Texas Instruments TPA0213DGQRG4

Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 2W Class-AB 10-Pin HVSSOP EP T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA0213DGQRG4.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet25 pages14 years ago
Datasheet26 pages18 years ago
Datasheet22 pages25 years ago

iiiC

CAD Models

Download Texas Instruments TPA0213DGQRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.249
$ 2.249
Stock
138,556
390,116
390,116
Authorized Distributors
0
5
5
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
10
10
10
Number of Channels
-
1
1
Output Power
2 W
2 W
2 W
Power Supply Rejection Ratio (PSRR)
62 dB
62 dB
62 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA0213DGQRG4.

Descriptions

Descriptions of Texas Instruments TPA0213DGQRG4 provided by its distributors.

Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 2W Class-AB 10-Pin HVSSOP EP T/R
2-W MONO AUDIO POWER AMPLIFIER WITH HEADPHONE DRIVE | IC AMP AUDIO PWR 2W MONO 10MSOP
2-W, mono, analog input Class-AB audio amplifier with headphone amp and separate SE & BTL inputs 10-HVSSOP -40 to 85
EAR99 TPA0213 Tape & Reel (TR) Depop Input Multiplexer Shutdown audio amplifier 2.5V 1.02mm 2W x 1 @ 4Ohm; 90mW x 2 @ 32Ohm 6.3mA
Audio Power Amplifier IC; Load Impedance:4ohm; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Package/Case:10-HTSSOP; No. of Pins:10; Operating Temperature Range:-40°C to +85°C; Headphone Channels:Stereo ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.