Texas Instruments TPA0122PWP

Audio Amp Headphone/Speaker 2-CH Stereo 2.6W Class-AB 24-Pin HTSSOP EP
$ 2.014

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA0122PWP.

Texas Instruments

Datasheet37 pages11 years ago
Datasheet35 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet34 pages26 years ago

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.014
$ 1.778
Stock
159,536
202,529
Authorized Distributors
2
2
Case/Package
-
HTSSOP EP
Number of Pins
24
24
Number of Channels
-
-
Output Power
2.6 W
2.6 W
Power Supply Rejection Ratio (PSRR)
77 dB
77 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Texas InstrumentsTPA0312PWP
Audio Amp Headphone/Speaker 2-CH Stereo 2.6W Class-AB 24-Pin HTSSOP EP Tube
Texas InstrumentsTPA0312PWPR
Audio Amp Headphone/Speaker 2-CH Stereo 2.6W Class-AB 24-Pin HTSSOP EP T/R
Texas InstrumentsTPA0112PWPR
Audio Amp Headphone/Speaker 2-CH Stereo 2.6W Class-AB 24-Pin HTSSOP EP T/R
Analog DevicesMAX9710ETP+T
Audio Power Amplifier 2-CH Stereo 4W Class-AB 20-Pin TQFN EP T/R
NXP SemiconductorsTFA9879HN/N1,157
Audio Amp Speaker 1-CH Mono 2.75W Class-D 24-Pin HVQFN EP Tray
NXP SemiconductorsTFA9879HN/N1,118
Audio Power Amplifier, 2.75W x 1 @ 4Ohm, D, 1 Channels, 2.5V to 5.5V, HVQFN, 24 Pins

Descriptions

Descriptions of Texas Instruments TPA0122PWP provided by its distributors.

Audio Amp Headphone/Speaker 2-CH Stereo 2.6W Class-AB 24-Pin HTSSOP EP
2-W STEREO AUDIO POWER AMPLIFIER WITH FOUR SELECTABLE GAIN SETTINGS | IC AMP AUDIO PWR 2.6W AB 24TSSOP
2W Stereo APA With Internal Gain Settings 24-HTSSOP -40 to 85
IC AMP AUDIO PWR 2.6W AB 24TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.