Texas Instruments TPA0112PWPG4

Audio Amp Headphone/Speaker 2-CH Stereo 2.6W Class-AB 24-Pin HTSSOP EP Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA0112PWPG4.

Texas Instruments

Datasheet38 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet34 pages26 years ago

iiiC

CAD Models

Download Texas Instruments TPA0112PWPG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.541
$ 1.541
Stock
71,969
361,802
361,802
Authorized Distributors
0
2
2
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
24
24
24
Number of Channels
-
-
-
Output Power
2.6 W
2.6 W
2.6 W
Power Supply Rejection Ratio (PSRR)
77 dB
77 dB
77 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Descriptions

Descriptions of Texas Instruments TPA0112PWPG4 provided by its distributors.

Audio Amp Headphone/Speaker 2-CH Stereo 2.6W Class-AB 24-Pin HTSSOP EP Tube
Stereo 2W APA With Internal Gain Settings 24-HTSSOP -40 to 85
IC AMP AUDIO PWR 2.6W AB 24TSSOP
8542.39.00.01 TPA0112 Tube Depop Differential Inputs Input Multiplexer Mute Shutdown Thermal Protection Volume Control audio amplifier 5V 7.8mm 2.6W x 2 @ 3Ohm 8mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.