Texas Instruments TP13054BDW

Surface Mount ROHS3Compliant CMOS GULL WING IC CODEC PCM, Filter -40C~85C 7.5mm 4.75V 8b

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TP13054BDW.

Augswan

Datasheet17 pages27 years ago

Sierra IC

CAD Models

Download Texas Instruments TP13054BDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.003
$ 2.003
Stock
224,535
406,072
406,072
Authorized Distributors
0
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Resolution
1 B
-
-
Interface
-
-
-
Number of A/D Converters
1
1
1
Number of DAC Channels
-
-
-
Signal to Noise Ratio (SNR)
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Texas InstrumentsTP3057ADW
Audio Codec 1ADC / 2DAC 16-Pin SOIC
Texas InstrumentsTP3054BDW
Lead Free Surface Mount ROHS3Compliant CMOS IC CODEC PCM, Filter 0C~70C 9mA 7.5mm 4.75V
Texas InstrumentsTP3057BDW
Audio Codec 1ADC / 2DAC 16-Pin SOIC
NXP SemiconductorsMC9RS08KA8CWG
MCU 8-bit RS08 RS08 CISC 8KB Flash 2.5V/3.3V/5V Automotive 16-Pin SOIC W Rail
MicrochipRE46C180S16F
RE46C180 Series 6 to 12 V CMOS Ionization Type Smoke Detector IC - SOIC-16LD
10mA 24mA I2C,SMBus 8 2.3V 5.5V 400KHz yes SOIC-16 SMD mount,glue mount 9.9mm*3.9mm*1.5mm

Descriptions

Descriptions of Texas Instruments TP13054BDW provided by its distributors.

Surface Mount ROHS3Compliant CMOS GULL WING IC CODEC PCM, Filter -40C~85C 7.5mm 4.75V 8b
Audio Codec 1ADC / 2DAC 16-Pin SOIC
PCM Codec, MU-Law, 1-Func, CMOS, PDSO16
Codecs - Linecard and POTS PCM CODEC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.