Texas Instruments TP3057BDW

Audio Codec 1ADC / 2DAC 16-Pin SOIC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TP3057BDW.

iiiC

Datasheet17 pages27 years ago

Augswan

Sierra IC

DigiKey

CAD Models

Download Texas Instruments TP3057BDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.789
Stock
240,301
364,577
Authorized Distributors
0
2
Case/Package
SOIC
SOIC
Number of Pins
16
-
Resolution
-
-
Interface
-
-
Number of A/D Converters
1
1
Number of DAC Channels
-
-
Signal to Noise Ratio (SNR)
-
-
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-

Related Parts

Texas InstrumentsTP13054BDW
Surface Mount ROHS3Compliant CMOS GULL WING IC CODEC PCM, Filter -40C~85C 7.5mm 4.75V 8b
Texas InstrumentsTP3057ADW
Audio Codec 1ADC / 2DAC 16-Pin SOIC
Texas InstrumentsTP3054BDWR
Audio Codec 1ADC / 2DAC 16-Pin SOIC T/R
MicrochipMCP3304-CI/SL
8-Channel Single ADC SAR 100ksps 12-bit+Sign Serial Automotive AEC-Q100 16-Pin SOIC N Tube
Analog DevicesDS28E04S-100+
EEPROM Serial-1Wire 4K-bit 16Page x 256 3.3V/5V 16-Pin SOIC N
Analog DevicesDS28E04S-100+T
EEPROM Serial-1Wire 4K-bit 16Page x 256 3.3V/5V 16-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments TP3057BDW provided by its distributors.

Audio Codec 1ADC / 2DAC 16-Pin SOIC
STMICROELECTRONICS LF353D Operational Amplifier, Dual, 4 MHz, 2 Amplifier, 16 V/s, 6V to 36V, SOIC, 8 Pins
Codecs - Linecard and POTS PCM CODEC
PCM CODEC, A-LAW, 1-FUNC, CMOS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.